Low

LINEAR TECHNOLOGY  LTC3892EUH#PBF  DC/DC Controller, High Performance, 4.5V to 60V, 2 Outputs, Synchronous Buck, 900kHz, QFN-32

LINEAR TECHNOLOGY LTC3892EUH#PBF
Manufacturer Part No:
LTC3892EUH#PBF
Order Code:
2483308
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC3892EUH#PBF is a high-performance dual step-down DC/DC Switching Regulator Controller drives all N-channel synchronous power MOSFET stages. Power loss and noise are minimized by operating the two controller output stages out-of-phase. The gate drive voltage can be programmed from 5 to 10V to allow the use of logic or standard-level FETs and to maximize efficiency. Internal switches in the top gate drivers eliminate the need for external bootstrap diodes. A wide 4.5 to 60V input supply range encompasses a wide range of intermediate bus voltages and battery chemistries. Output voltages up to 99% of VIN can be regulated. OPTILOOP® compensation allows the transient response and loop stability to be optimized over a wide range of output capacitance and ESR values. The 29µA no-load quiescent current extends operating run time in battery powered systems.
  • No external bootstrap diodes required
  • Selectable gate drive UVLO thresholds
  • Out-of-phase operation reduces required input capacitance and power supply induced noise
  • Selectable continuous, pulse skipping or low ripple burst mode operation at light loads
  • 3.6µA Low shutdown IQ

Product Information

Supply Voltage Min:
4.5V
Supply Voltage Max:
60V
No. of Outputs:
2 Output
Duty Cycle (%):
99%
Controller IC Case Style:
QFN
No. of Pins:
32Pins
Switching Frequency:
900kHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Industrial
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000298

Alternatives