Low

LTC3891EUDC#PBF - 

DC/DC Controller, High Performance, 4V to 60V, 1 Output, Synchronous Buck, 900kHz, QFN-20

LTC3891EUDC#PBF - DC/DC Controller, High Performance, 4V to 60V, 1 Output, Synchronous Buck, 900kHz, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3891EUDC#PBF
Order Code:
2115934
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3891EUDC#PBF is a high-performance step-down Switching Regulator DC/DC Controller that drives an all N-channel synchronous power MOSFET stage. The constant frequency current-mode architecture allows a phase-lockable frequency of up to 750kHz. The 50µA no-load quiescent current extends operating run time in battery-powered systems. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3891 features a precision 0.8V reference and power good output indicator. A wide 4 to 60V input supply range encompasses a wide range of intermediate bus voltages and battery chemistries. The output voltage of the LTC3891 can be programmed between 0.8 to 24V. The TRACK/SS pin ramps the output voltages during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. The PLLIN/MODE pin selects among Burst Mode operation, pulse-skipping mode, or continuous conduction mode at light loads.
  • RSENSE or DCR current sensing
  • Selectable continuous, pulse-skipping or low ripple burst mode operation at light load
  • Selectable current limit
  • Adjustable output voltage soft-start or tracking
  • Power good output voltage monitor
  • Output overvoltage protection
  • <14µA Low shutdown
  • Internal LDO powers gate drive from VIN or EXTVCC
  • No current foldback during start-up

Applications

Automotive, Power Management

Product Information

:
4V
:
60V
:
1 Output
:
99%
:
QFN
:
20Pins
:
900kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

255 In stock

80 in stock for next day delivery (Liege stock)

175 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£6.20 £ 6.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.20
10 + £5.67
25 + £5.22
50 + £3.79
100 + £3.67
250 + £3.55
500 + £3.43
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.