Low

LTC3891EFE#PBF - 

DC/DC Controller, High Performance, 4V to 60V, 1 Output, Synchronous Buck, 900kHz, TSSOP-20

LTC3891EFE#PBF - DC/DC Controller, High Performance, 4V to 60V, 1 Output, Synchronous Buck, 900kHz, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3891EFE#PBF
Order Code:
2102661
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3891EFE#PBF is a high performance synchronous step-down DC/DC Controller drives an all N-channel synchronous power MOSFET stage. A constant frequency current mode architecture allows a phase-lockable frequency of up to 750kHz. The 50µA no-load quiescent current extends operating run time in battery-powered systems. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3891 features a precision 0.8V reference and power good output indicator. A wide 4 to 60V input supply range encompasses a wide range of intermediate bus voltages and battery chemistries. The TRACK/SS pin ramps the output voltages during start-up. Current fold back limits MOSFET heat dissipation during short-circuit conditions. The PLLIN/MODE pin selects among Burst Mode® operation, pulse-skipping mode or continuous conduction mode at light loads.
  • Low operating IQ (50µA)
  • Wide output voltage range (0.8V <= VOUT <= 24V)
  • RSENSE or DCR current sensing
  • 75 to 750kHz Phase-lockable frequency
  • 50 to 900kHz Programmable fixed frequency
  • Selectable continuous, pulse-skipping or low ripple Burst Mode® operation at light load
  • Selectable current limit
  • Very low dropout operation (99% duty cycle)
  • Adjustable output voltage soft-start or tracking
  • Power good output voltage monitor
  • Output overvoltage protection
  • Low shutdown IQ (<14µA)
  • Internal LDO powers gate drive from VIN or EXTVCC
  • No current fold back during start-up

Applications

Automotive, Power Management

Product Information

:
4V
:
60V
:
1 Output
:
99%
:
TSSOP
:
20Pins
:
900kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
13 in stock

Each

1+ £14.34 10+ £14.02 25+ £11.79 50+ £11.16 100+ £10.52 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2115935 - Buck Controller, 60V-4V supply, 900 kHz, TSSOP-20

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.