Low

LTC3890EGN-3#PBF - 

DC/DC Controller, 2-Phase, 4V to 60V, 2 Outputs, Synchronous Buck, 585kHz, SSOP-28

LTC3890EGN-3#PBF - DC/DC Controller, 2-Phase, 4V to 60V, 2 Outputs, Synchronous Buck, 585kHz, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3890EGN-3#PBF
Order Code:
2313462
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3890EGN-3#PBF is a high-performance dual step-down Switching Regulator DC/DC Controller drives all N-channel synchronous power MOSFET stages. The constant frequency current-mode architecture allows a phase lockable frequency of up to 850kHz. Power loss and supply noise are minimized by operating the two controller output stages out-of-phase. The 50µA no-load quiescent current extends operating life in battery-powered systems. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. A wide 4 to 60V input supply range encompasses a wide range of intermediate bus voltages and battery chemistries. Independent TRACK/SS pins for each controller ramp the output voltages during start-up. current-mode control limits the inductor current during short-circuit conditions. The PLLIN/MODE pin selects among burst mode operation, pulse-skipping mode or continuous conduction mode at light loads.
  • RSENSE or DCR current sensing
  • Out-of-phase controllers reduce input capacitance and power supply induced noise
  • Selectable continuous, pulse-skipping or low ripple burst mode operation at light loads
  • Adjustable output voltage soft-start or tracking
  • Power good output voltage monitor
  • Internal LDO powers gate drive from VIN or EXTVCC

Applications

Automotive, Power Management

Product Information

:
4V
:
60V
:
2 Output
:
99%
:
SSOP
:
28Pins
:
585kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

19 In stock

2 in stock for next day delivery (Liege stock)

17 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£7.86 £ 7.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.86
10 + £7.30
25 + £4.46
50 + £4.45
100 + £4.44
250 + £4.43
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.