Low

LINEAR TECHNOLOGY  LTC3883IUH-1#PBF  Buck Controller, 24V-4.5V supply, 1 MHz, 5.5V/30A out, QFN-32

LINEAR TECHNOLOGY LTC3883IUH-1#PBF
Manufacturer Part No:
LTC3883IUH-1#PBF
Order Code:
2215168
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage:
24V
Output Voltage:
5.5V
Output Current:
30A
Supply Voltage Min:
4.5V
Supply Voltage Max:
24V
Controller IC Case Style:
QFN
No. of Pins:
32Pins
Frequency:
1MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025