Low

LTC3880EUJ#PBF - 

DC/DC Controller, Poly Phase, 4.5V to 24V, 2 Outputs, Synchronous Buck, 1MHz, QFN-40

LTC3880EUJ#PBF - DC/DC Controller, Poly Phase, 4.5V to 24V, 2 Outputs, Synchronous Buck, 1MHz, QFN-40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3880EUJ#PBF
Order Code:
2461133
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3880EUJ#PBF is a dual PolyPhase DC/DC synchronous step-down Switching Regulator Controller with an I²C-based PMBus compliant serial interface. The controller uses a constant frequency, current-mode architecture that is supported by LTpowerPlay™ software development tool with graphical user interface (GUI). Switching frequency, output voltage and device address can be programmed using external configuration resistors. Parameters can be set via the digital interface or stored in EEPROM. Voltage, current, internal/external temperature and fault status can be read back through the bus interface. The controller incorporates a 5V linear regulator.
  • ±0.5% Output voltage accuracy over temperature
  • Integrated 16-bit ADC
  • Internal EEPROM and fault logging
  • Integrated powerful N-channel MOSFET gate drivers power conversion
  • Analog current mode control loop
  • Supports power-up into pre-biased load
  • Accurate PolyPhase® current sharing for up to 6 phases

Applications

Communications & Networking, Power Management

Product Information

:
4.5V
:
24V
:
2 Output
:
-
:
QFN
:
40Pins
:
1MHz
:
Synchronous Buck (Step Down)
:
-40°C
:
105°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
13 in stock

Each

1+ £24.68 5+ £24.11 10+ £23.52 25+ £22.53 50+ £20.11 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2783031 - DC/DC POL Converter, Current Share Module, 700 kHz, 4.5V to 20V in, 0.6V to 6 V/10 A out, QFN-23

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.