Low

LTC3864EDE#PBF - 

DC/DC Controller, High Voltage, 3.5V to 60V, 1 Output, Buck, 850kHz, DFN-12

LTC3864EDE#PBF - DC/DC Controller, High Voltage, 3.5V to 60V, 1 Output, Buck, 850kHz, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3864EDE#PBF
Order Code:
2293127
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3864EDE#PBF is a robust high voltage step-down DC/DC Controller drives a P-channel power MOSFET switch allowing 100% duty cycle operation. The wide input and output voltage ranges cover a multitude of applications. This device has been verified with the failure mode and effects analysis (FMEA) procedure for operation during failure conditions. It offers excellent light load efficiency, drawing only 40µA quiescent current in user programmable Burst Mode operation. Its peak current-mode, constant frequency PWM architecture provides for good control of switching frequency and output current limit. The switching frequency can be programmed from 50 to 850kHz with an external resistor and can be synchronized to an external clock from 75 to 750kHz. It offers programmable soft-start or output tracking. Safety features include overvoltage protection, overcurrent and short-circuit protection including frequency foldback and a power good output signal.
  • Strong high voltage MOSFET gate driver
  • Constant frequency current mode architecture
  • Verified FMEA for adjacent pin open/short
  • Selectable high efficiency burst mode operation or pulse-skipping mode at light loads
  • Accurate current limit
  • Programmable soft-start or voltage tracking
  • Internal soft-start guarantees smooth start-up
  • Power good output voltage monitor
  • 7µA Low shutdown

Applications

Industrial, Automotive, Power Management, Communications & Networking

Product Information

:
3.5V
:
60V
:
1 Output
:
100%
:
DFN
:
12Pins
:
850kHz
:
Buck (Step Down)
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
44 in stock

Each

1+ £2.46 25+ £1.95

Related Searches

 

706 In stock

706 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.74 £ 3.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.74
25 + £2.13
100 + £1.94
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.