Low

LTC3863EMSE#PBF - 

DC/DC PMOS Controller, 3.5V to 60V, 1 Output, Inverting, 850kHz, MSOP-12

LTC3863EMSE#PBF - DC/DC PMOS Controller, 3.5V to 60V, 1 Output, Inverting, 850kHz, MSOP-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3863EMSE#PBF
Order Code:
2322415
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3863EMSE#PBF is a robust inverting DC/DC PMOS Controller drives a P-channel power MOSFET to generate a negative output and requires just a single inductor to complete the circuit. Output voltages from -0.4 to -150V are typically achievable with higher voltages possible, only limited by external components. It offers excellent light load efficiency, drawing only 70µA quiescent current in user programmable Burst Mode operation. Its peak current-mode, constant frequency PWM architecture provides for good control of switching frequency and output current limit. The switching frequency can be programmed from 50 to 850kHz with an external resistor and can be synchronized to an external clock from 75 to 750kHz. The LTC3863 offers programmable soft-start or output tracking. Safety features include overvoltage, overcurrent and short-circuit protection including frequency foldback.
  • Strong high voltage MOSFET gate driver
  • Constant frequency current mode architecture
  • Verified FMEA for adjacent pin open/short
  • Selectable high efficiency burst mode operation or pulse-skipping mode at light loads
  • Accurate current limit
  • Programmable soft-start or voltage tracking
  • Internal soft-start guarantees smooth start-up
  • 7µA Low shutdown

Applications

Automotive, Industrial, Power Management, Communications & Networking

Product Information

:
3.5V
:
60V
:
1 Output
:
-
:
MSOP
:
12Pins
:
850kHz
:
Inverting
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
24 in stock

Each

1+ £4.82 10+ £4.36 25+ £2.91 50+ £2.85 100+ £2.79 250+ £2.73 500+ £2.67 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2322417 - DC/DC PMOS Controller, 3.5V to 60V, 1 Output, Inverting, 850kHz, MSOP-12

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.