Low

LTC3862IFE-1#PBF - 

DC/DC Controller, Current Mode, 2-Phase, 8.5V to 36V, 1 Output, Boost, SEPIC, 500kHz, TSSOP-24

LTC3862IFE-1#PBF - DC/DC Controller, Current Mode, 2-Phase, 8.5V to 36V, 1 Output, Boost, SEPIC, 500kHz, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3862IFE-1#PBF
Order Code:
2295186
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3862IFE-1#PBF is a 2-phase current-mode step-up DC/DC Controller drives N-channel power MOSFETs. Two phase operation reduces system filtering capacitance and inductance requirements. The operating frequency can be set with an external resistor over a 75 to 500kHz range and can be synchronized to an external clock using the internal PLL. Multi-phase operation is possible using the SYNC input, the CLKOUT output and the PHASEMODE control pin allowing 2-, 3-, 4-, 6- or 12-phase operation. Other features include an internal 10V LDO with undervoltage lockout protection for the gate drivers, a precision RUN pin threshold with programmable hysteresis, soft-start and programmable leading edge blanking and maximum duty cycle.
  • 2-phase Operation reduces input and output Capacitance
  • Fixed frequency, peak current mode control
  • 10V Gate drive for logic-level MOSFETs
  • Adjustable slope compensation gain
  • Up to 96% adjustable maximum duty cycle
  • Adjustable leading edge blanking
  • ±1% Internal voltage reference
  • Internal 10V LDO regulator

Applications

Automotive, Communications & Networking, Power Management

Product Information

:
8.5V
:
36V
:
1 Output
:
96%
:
TSSOP
:
24Pins
:
500kHz
:
Boost, SEPIC
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

111 In stock

3 in stock for next day delivery (Liege stock)

108 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£6.79 £ 6.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.79
10 + £6.24
25 + £5.75
50 + £5.26
100 + £4.77
250 + £4.27
500 + £3.78
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.