Low

LINEAR TECHNOLOGY  LTC3862HUH#PBF  DC/DC Controller, 2-Phase, Constant Frequency, 4V to 36V, 1 Output, Boost, SEPIC, 500kHz, QFN-24

LINEAR TECHNOLOGY LTC3862HUH#PBF
Manufacturer Part No:
LTC3862HUH#PBF
Order Code:
1647754
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
4V
Supply Voltage Max:
36V
No. of Outputs:
1 Output
Duty Cycle (%):
96%
Controller IC Case Style:
QFN
No. of Pins:
24Pins
Switching Frequency:
500kHz
Topology:
Boost, SEPIC
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002

Alternatives

DC/DC Controller, 2-Phase, Constant Frequency, 4V to 36V, 1 Output, Boost, SEPIC, 500kHz, QFN-24

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £6.02 25+ £3.67 100+ £3.26

Buy

Associated Products