Low

LTC3862EGN#PBF - 

DC/DC Controller, 2-Phase, Constant Frequency, 4V to 36V, 1 Output, Boost, SEPIC, 500kHz, SSOP-24

LTC3862EGN#PBF - DC/DC Controller, 2-Phase, Constant Frequency, 4V to 36V, 1 Output, Boost, SEPIC, 500kHz, SSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3862EGN#PBF
Order Code:
1647750
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3862EGN#PBF is a 2-phase current-mode step-up DC/DC Controller that drives N-channel power MOSFETs. Two phase operation reduces system filtering capacitance and inductance requirements. The operating frequency can be set with an external resistor over a 75 to 500kHz range and can be synchronized to an external clock using the internal PLL. Multi-phase operation is possible using the SYNC input, the CLKOUT output and the PHASEMODE control pin allowing 2-, 3-, 4-, 6- or 12-phase operation. Other features include an internal 5V LDO with undervoltage lockout protection for the gate drivers, a precision RUN pin threshold with programmable hysteresis, soft-start and programmable leading edge blanking and maximum duty cycle.
  • 2-phase Operation reduces input and output Capacitance
  • Fixed frequency, peak current mode control
  • 5V Gate drive for logic-level MOSFETs
  • Adjustable slope compensation gain
  • Up to 96% adjustable maximum duty cycle
  • Adjustable leading edge blanking
  • ±1% Internal voltage reference
  • Internal 5V LDO regulator

Applications

Automotive, Communications & Networking, Power Management

Product Information

:
4V
:
36V
:
1 Output
:
96%
:
SSOP
:
24Pins
:
500kHz
:
Boost, SEPIC
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
15 in stock

Each

1+ £4.30 10+ £3.56

Associated Products

Compare Selected

Related Searches

 

22 In stock

10 in stock for next day delivery (Liege stock)

12 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.94 £ 5.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.94
10 + £5.10
25 + £3.61
50 + £3.55
100 + £3.50
250 + £3.43
500 + £3.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.