Low

LTC3862EFE#PBF - 

DC/DC Controller, 2-Phase, Constant Frequency, 4V to 36V, 1 Output, Boost, SEPIC, 500kHz, TSSOP-24

LTC3862EFE#PBF - DC/DC Controller, 2-Phase, Constant Frequency, 4V to 36V, 1 Output, Boost, SEPIC, 500kHz, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3862EFE#PBF
Order Code:
1673553
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3862EFE#PBF is a 2-phase current-mode step-up DC/DC Controller that drives N-channel power MOSFETs. Two phase operation reduces system filtering capacitance and inductance requirements. The operating frequency can be set with an external resistor over a 75 to 500kHz range and can be synchronized to an external clock using the internal PLL. Multi-phase operation is possible using the SYNC input, the CLKOUT output and the PHASEMODE control pin allowing 2-, 3-, 4-, 6- or 12-phase operation. Other features include an internal 5V LDO with undervoltage lockout protection for the gate drivers, a precision RUN pin threshold with programmable hysteresis, soft-start and programmable leading edge blanking and maximum duty cycle.
  • 2-phase Operation reduces input and output Capacitance
  • Fixed frequency, peak current mode control
  • 5V Gate drive for logic-level MOSFETs
  • Adjustable slope compensation gain
  • Up to 96% adjustable maximum duty cycle
  • Adjustable leading edge blanking
  • ±1% Internal voltage reference
  • Internal 5V LDO regulator

Applications

Automotive, Communications & Networking, Power Management

Product Information

:
4V
:
36V
:
1 Output
:
96%
:
TSSOP
:
24Pins
:
500kHz
:
Boost, SEPIC
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
229 in stock

Each

1+ £7.92 25+ £4.67 100+ £4.26

26 in stock

Each

1+ £6.65 10+ £6.10 25+ £4.08 50+ £4.02 100+ £3.96 250+ £3.89 500+ £3.83 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1696227 - DC/DC Controller, Current Mode, 2-Phase, 6V to 40V, 1 Output, Boost, 533kHz, TSSOP-28

2295185 - DC/DC Controller, 2-Phase, Constant Frequency, 4V to 36V, 1 Output, Boost, SEPIC, 500kHz, TSSOP-24

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.