Low

LTC3862EFE-1#PBF - 

DC/DC Controller, Current Mode, 2-Phase, 8.5V to 36V, 1 Output, Boost, SEPIC, 500kHz, TSSOP-24

LTC3862EFE-1#PBF - DC/DC Controller, Current Mode, 2-Phase, 8.5V to 36V, 1 Output, Boost, SEPIC, 500kHz, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3862EFE-1#PBF
Order Code:
1673525
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3862EFE-1#PBF is a 2-phase current-mode step-up DC/DC Controller that drives N-channel power MOSFETs. Two phase operation reduces system filtering capacitance and inductance requirements. The operating frequency can be set with an external resistor over a 75 to 500kHz range and can be synchronized to an external clock using the internal PLL. Multi-phase operation is possible using the SYNC input, the CLKOUT output and the PHASEMODE control pin allowing 2-, 3-, 4-, 6- or 12-phase operation. Other features include an internal 10V LDO with undervoltage lockout protection for the gate drivers, a precision RUN pin threshold with programmable hysteresis, soft-start and programmable leading edge blanking and maximum duty cycle.
  • 2-phase Operation reduces input and output Capacitance
  • Fixed frequency, peak current mode control
  • 10V Gate drive for logic-level MOSFETs
  • Adjustable slope compensation gain
  • Up to 96% adjustable maximum duty cycle
  • Adjustable leading edge blanking
  • ±1% Internal voltage reference
  • Internal 10V LDO regulator

Applications

Automotive, Communications & Networking, Power Management

Product Information

:
8.5V
:
36V
:
1 Output
:
96%
:
TSSOP
:
24Pins
:
500kHz
:
Boost, SEPIC
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

181 In stock

181 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£6.08 £ 6.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.08
25 + £3.71
100 + £3.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.