Low

LINEAR TECHNOLOGY  LTC3860IUH#PBF  DC/DC Controller, Poly Phase, 3V to 5.5V, 2 Outputs, Synchronous Buck, 1.25MHz, QFN-32

LINEAR TECHNOLOGY LTC3860IUH#PBF
Manufacturer Part No:
LTC3860IUH#PBF
Order Code:
2295181
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
No. of Outputs:
2 Output
Duty Cycle (%):
91.5%
Controller IC Case Style:
QFN
No. of Pins:
32Pins
Switching Frequency:
1.25MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Alternatives

DC/DC Controller, Poly Phase, 3V to 5.5V, 2 Outputs, Synchronous Buck, 1.25MHz, QFN-32

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £4.78 25+ £2.89 100+ £2.57

Buy

Associated Products