Low

LTC3859EUHF#PBF - 

DC/DC Controller, 4.5V to 38V, 3 Outputs, Synchronous Buck/ Buck-Boost, 585kHz, QFN-38

LTC3859EUHF#PBF - DC/DC Controller, 4.5V to 38V, 3 Outputs, Synchronous Buck/ Buck-Boost, 585kHz, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3859EUHF#PBF
Order Code:
1799847
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3859EUHF#PBF is a high-performance triple output (buck/ buck/boost) synchronous DC/DC Switching Regulator Controller drives all N-channel power MOSFET stages. Constant frequency current-mode architecture allows a phase-lockable switching frequency of up to 850kHz. It operates from a wide 4.5 to 38V input supply range. When biased from the output of the boost converter or another auxiliary supply, the controller can operate from an input supply as low as 2.5V after start-up. The 55µA no-load quiescent current extends operating runtime in battery powered systems. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. It features a precision 0.8V reference for the bucks, 1.2V reference for the boost and a power good output indicator. Independent TRACK/SS pins for each controller ramp the output voltages during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions.
  • Dual buck plus single boost synchronous controllers
  • Boost output voltage up to 60V
  • RSENSE or DCR current sensing
  • Selectable continuous, pulse-skipping or low ripple burst mode operation at light loads
  • Adjustable output voltage soft-start or tracking

Applications

Automotive, Power Management

Product Information

:
4.5V
:
38V
:
3 Output
:
100%
:
QFN
:
38Pins
:
585kHz
:
Synchronous Boost, Synchronous Buck, Synchronous Buck
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 15/04/19

Contact me when back in stock

£7.64 £ 7.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.64
25 + £4.73
100 + £4.30
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.