Low

LINEAR TECHNOLOGY  LTC3859ALIFE#PBF  DC/DC Controller, 4.5V to 38V, 3 Outputs, Synchronous Buck/ Buck-Boost, 585kHz, TSSOP-38

LINEAR TECHNOLOGY LTC3859ALIFE#PBF
Manufacturer Part No:
LTC3859ALIFE#PBF
Order Code:
2313458
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
4.5V
Supply Voltage Max:
38V
No. of Outputs:
3 Output
Duty Cycle (%):
100%
Controller IC Case Style:
TSSOP
No. of Pins:
38Pins
Switching Frequency:
585kHz
Topology:
Synchronous Boost, Synchronous Buck, Synchronous Buck
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000426

Alternatives

DC/DC Controller, 4.5V to 38V, 3 Outputs, Synchronous Buck/ Buck-Boost, 585kHz, TSSOP-38

LINEAR TECHNOLOGY

39 in stock

Price for: Each

1+ £9.47 25+ £5.97 100+ £5.30

Buy

DC/DC Controller, 4.5V to 38V, 3 Outputs, Synchronous Buck/ Buck-Boost, 585kHz, TSSOP-38

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £18.22 25+ £15.23 100+ £13.51

Buy

Associated Products