Low

LTC3853EUJ#PBF - 

DC/DC Controller, Multiphase, 4.5V to 24V, 3 Outputs, Synchronous Buck, 830kHz, QFN-40

LTC3853EUJ#PBF - DC/DC Controller, Multiphase, 4.5V to 24V, 3 Outputs, Synchronous Buck, 830kHz, QFN-40
LTC3853EUJ#PBF - DC/DC Controller, Multiphase, 4.5V to 24V, 3 Outputs, Synchronous Buck, 830kHz, QFN-40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3853EUJ#PBF
Order Code:
2295176
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3853EUJ#PBF is a high-performance triple output step-down Switching Regulator Controller that drives all N-channel synchronous power MOSFET stages. Power loss and supply noise are minimized by operating the output stages out of phase. The part can be configured as a dual phase controller plus a single phase controller if needed. The part can also be configured to provide a single 3-phase output for even higher output currents. A wide 4.5 to 24V (28V maximum) input voltage supply range encompasses most battery chemistries and intermediate bus voltages. Phase 3 can regulate output voltages up to 13.5V. A constant-frequency current-mode architecture allows for a phase-lockable frequency up to 750kHz. Independent TK/SS pins for each output ramps the output voltages and can be configured for coincident or ratiometric tracking. Current foldback limits MOSFET heat dissipation during short-circuit conditions.
  • Supports pre-biased outputs
  • Dual N-channel MOSFET synchronous driven
  • Adjustable soft-start current ramping or tracking
  • Foldback output current limiting
  • Output overvoltage protection
  • Dual power good output voltage monitors

Applications

Power Management, Industrial

Product Information

:
4.5V
:
24V
:
3 Output
:
98%
:
QFN
:
40Pins
:
830kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

5 In stock

5 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£5.44 £ 5.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.44
10 + £4.97
25 + £3.32
50 + £3.27
100 + £3.23
250 + £3.18
500 + £3.13
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.