Low

LINEAR TECHNOLOGY  LTC3850IGN#PBF  DC/DC Controller, High Performance, 2-Phase, 4V to 30V, 2 Outputs, Synchronous Buck, 860kHz, SSOP-28

LINEAR TECHNOLOGY LTC3850IGN#PBF
Manufacturer Part No:
LTC3850IGN#PBF
Order Code:
2295172
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
4V
Supply Voltage Max:
30V
No. of Outputs:
2 Output
Duty Cycle (%):
97.2%
Controller IC Case Style:
SSOP
No. of Pins:
28Pins
Switching Frequency:
860kHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000426

Associated Products