Low

LTC3850EGN#PBF - 

DC/DC Controller, High Performance, 2-Phase, 4V to 24V, 2 Outputs, Synchronous Buck, 860kHz, SSOP-28

LINEAR TECHNOLOGY LTC3850EGN#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3850EGN#PBF
Order Code:
2295170
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3850EGN#PBF is a high-performance dual synchronous step-down Switching Regulator Controller that drives all N-channel power MOSFET stages. The constant-frequency current-mode architecture allows a phase-lockable frequency of up to 780kHz. Power loss and supply noise are minimized by operating the two controller output stages out of phase. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3850 features a precision 0.8V reference and a power good output indicator. A wide 4 to 24V (28V maximum/30V for LTC3850I) input supply range encompasses most battery chemistries and intermediate bus voltages. Independent TK/SS pins for each controller ramp the output voltages during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions.
  • Dual 180° Phased controllers reduce required input capacitance and power supply induced noise
  • RSENSE or DCR current sensing
  • Supports pre-biased output
  • Dual N-channel MOSFET synchronous drive
  • Adjustable soft-start current ramping or tracking
  • Foldback output current limiting
  • Output overvoltage protection
  • Power good output voltage monitor

Applications

Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

:
4V
:
24V
:
2 Output
:
97.2%
:
SSOP
:
28Pins
:
860kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/10/17
£4.20 £ 4.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.20
25 + £2.65
100 + £2.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.