Low

LINEAR TECHNOLOGY  LTC3838IUHF-2#PBF  DC/DC Controller, Poly Phase, 4.5V to 38V, 2 Outputs, Synchronous Buck, 2MHz, QFN-38

LINEAR TECHNOLOGY LTC3838IUHF-2#PBF
Manufacturer Part No:
LTC3838IUHF-2#PBF
Order Code:
2313452
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
4.5V
Supply Voltage Max:
38V
No. of Outputs:
2 Output
Duty Cycle (%):
-
Controller IC Case Style:
QFN
No. of Pins:
38Pins
Switching Frequency:
2MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Alternatives