Low

LTC3838IUHF-1#PBF - 

DC/DC Controller, Poly Phase, 4.5V to 38V, 2 Outputs, Synchronous Buck, 2MHz, QFN-38

LTC3838IUHF-1#PBF - DC/DC Controller, Poly Phase, 4.5V to 38V, 2 Outputs, Synchronous Buck, 2MHz, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3838IUHF-1#PBF
Order Code:
2313451
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3838IUHF-1#PBF is a 2-channel PolyPhase® synchronous step-down DC/DC Switching Regulator Controller has two independent channels drive all N-channel power MOSFETs. The controlled on-time, valley current-mode control architecture allows for not only fast response to transients without clock delay, but also constant frequency switching at steady load condition. Its proprietary load release transient detection feature (DTR) significantly reduces overshoot at low output voltages. A precision internal reference enables accurate differential output regulation. The dual channels can either provide two independent output voltages, or be combined into multiphase single-output configuration. The switching frequency can be programmed from 200kHz to 2MHz with an external resistor and can be synchronized to an external clock. Very low tON and tOFF times allow for near 0% and near 100% duty cycles, respectively. Voltage tracking soft start-up and multiple safety features are provided.
  • Controlled on-time, valley current mode control
  • Fast load transient response without clock delay
  • Detect transient release (DTR) reduces VOUT overshoot
  • Overvoltage protection and current limit foldback
  • Power good output voltage monitor
  • Output voltage tracking and adjustable soft start-up

Applications

Computers & Computer Peripherals, Communications & Networking, Power Management

Product Information

:
4.5V
:
38V
:
2 Output
:
-
:
QFN
:
38Pins
:
2MHz
:
Synchronous Buck (Step Down)
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
73 in stock

Each

1+ £2.84 25+ £2.40

Related Searches

 

No Longer Stocked

Alternatives Available

2313449 - DC/DC Controller, Poly Phase, 4.5V to 38V, 2 Outputs, Synchronous Buck, 2MHz, QFN-38

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.