Low

LTC3835IGN-1#PBF - 

DC/DC Controller, High Performance, 4V to 36V, 1 Output, Synchronous Buck, 580kHz, SSOP-16

LTC3835IGN-1#PBF - DC/DC Controller, High Performance, 4V to 36V, 1 Output, Synchronous Buck, 580kHz, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3835IGN-1#PBF
Order Code:
1663725
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3835IGN-1#PBF is a high-performance step-down Switching Regulator Controller drives an all N-channel synchronous power MOSFET stage. The constant-frequency current-mode architecture allows a phase-lockable frequency of up to 650kHz. The 80µA no-load quiescent current extends operating life in battery powered systems. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3835-1 features a precision 0.8V reference and a power good output indicator. The 4 to 36V input supply range encompasses a wide range of battery chemistries. The TRACK/SS pin ramps the output voltage during startup. Current foldback limits MOSFET heat dissipation during short-circuit conditions.
  • ±1% Output voltage accuracy
  • Dual N-channel MOSFET synchronous drive
  • Adjustable output voltage soft-start or tracking
  • Output current foldback limiting
  • Output overvoltage protection
  • Selectable continuous, pulse-skipping or burst mode operation at light loads

Applications

Automotive, Communications & Networking, Power Management

Product Information

:
4V
:
36V
:
1 Output
:
99.4%
:
SSOP
:
16Pins
:
580kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

13 In stock

13 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£6.20 £ 6.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.20
10 + £5.71
25 + £3.66
50 + £3.65
100 + £3.64
250 + £3.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.