Low

LTC3834EDHC-1#PBF - 

DC/DC Controller, High Performance, 4V to 36V, 1 Output, Synchronous Buck, 580kHz, DFN-16

LINEAR TECHNOLOGY LTC3834EDHC-1#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3834EDHC-1#PBF
Order Code:
2295163
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3834EDHC-1#PBF is a high-performance step-down Switching Regulator Controller drives an all N-channel synchronous power MOSFET stage. The constant-frequency current-mode architecture allows a phase-lockable frequency of up to 650kHz. The 30µA no-load quiescent current extends operating life in battery powered systems. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3834-1 features a precision 0.8V reference. The 4 to 36V input supply range encompasses a wide range of battery chemistries. The TRACK/SS pin ramps the output voltage during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions.
  • ±1% Output voltage accuracy
  • Dual N-channel MOSFET synchronous drive
  • Adjustable output voltage soft-start or tracking
  • Output current foldback limiting
  • Output overvoltage protection
  • Selectable continuous, pulse-skipping or burst mode operation at light loads

Applications

Automotive, Communications & Networking, Power Management

Product Information

:
4V
:
36V
:
1 Output
:
99.4%
:
DFN
:
16Pins
:
580kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

213 In stock

213 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/11/17
£6.32 £ 6.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.32
25 + £4.12
100 + £3.54
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.