Low

LTC3824EMSE#PBF - 

DC/DC Controller, High Voltage, 4V to 60V, 1 Output, Buck, 600kHz, MSOP-10

LTC3824EMSE#PBF - DC/DC Controller, High Voltage, 4V to 60V, 1 Output, Buck, 600kHz, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3824EMSE#PBF
Order Code:
1501352
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3824EMSE#PBF is a high voltage step-down DC/DC Controller with 40µA quiescent current designed to drive an external P-channel MOSFET. With a wide input range of 4 to 60V and a high voltage gate driver, the LTC3824 is suitable for many industrial and automotive high power applications. Constant frequency current mode operation provides excellent performance. The LTC3824 can be configured for Burst Mode® operation. Burst Mode® operation enhances low current efficiency (only 40µA quiescent current) and extends battery run time. The switching frequency can be programmed up to 600kHz and is easily synchronizable. Other features include current limit, soft start, micropower shutdown and Burst Mode® disable.
  • Current mode constant frequency PWM
  • Very low dropout operation (100% duty cycle)
  • 200 to 600kHz Programmable switching frequency
  • Selectable high efficient Burst Mode® operation (40µA quiescent current)
  • Easy synchronization
  • 8V, 2A Gate drive (VCC > 10V) for industrial high voltage P-channel MOSFET
  • Programmable soft-start
  • Programmable current limit

Applications

Industrial, Automotive, Communications & Networking, Power Management

Product Information

:
4V
:
60V
:
1 Output
:
100%
:
MSOP
:
10Pins
:
600kHz
:
Buck (Step Down)
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

1,267 In stock

92 in stock for next day delivery (Liege stock)

1,175 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 22/01/18
£3.47 £ 3.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.47
25 + £2.15
100 + £1.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.