Low

LTC3810EG#PBF - 

DC/DC Controller, Current Mode, 6.2V to 100V, 1 Output, Synchronous Buck, 1MHz, SSOP-28

LTC3810EG#PBF - DC/DC Controller, Current Mode, 6.2V to 100V, 1 Output, Synchronous Buck, 1MHz, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3810EG#PBF
Order Code:
2295153
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3810EG#PBF is a 100V current mode synchronous switching Regulator Controller can directly step-down voltages from up to 100V, making it ideal for telecom and automotive applications. The LTC3810 uses constant on-time valley current control architecture to deliver very low duty cycles with accurate cycle-by-cycle current limit without requiring a sense resistor. A precise internal reference provides 0.5% DC accuracy. A high bandwidth (25MHz) error amplifier provides very fast line and load transient response. Large 1R gate drivers allow the LTC3810 to drive multiple MOSFETs for higher current applications. The operating frequency is selected by an external resistor and is compensated for variations in VIN and can also be synchronized to an external clock for switching-noise sensitive applications. A shutdown pin allows the LTC3810 to be turned off, reducing the supply current to 240µA.
  • High voltage operation up to 100V
  • Large 1R gate drivers
  • No current sense resistor required
  • Dual N-channel MOSFET synchronous drive
  • Extremely fast transient response
  • ±0.5% 0.8V Voltage reference
  • Programmable output voltage tracking/soft-start
  • Generates 10V driver supply from input supply
  • Synchronizable to external clock
  • Selectable pulse skip mode operation
  • Power good output voltage monitor
  • Adjustable on-time/frequency (tON (min) <100ns)
  • Adjustable cycle-by-cycle current limit
  • Programmable under-voltage lockout
  • Output overvoltage protection

Applications

Communications & Networking, Automotive, Industrial

Product Information

:
6.2V
:
100V
:
1 Output
:
-
:
SSOP
:
28Pins
:
1MHz
:
Synchronous Buck (Step Down)
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.