Low

LTC3805EDD-5#PBF - 

DC/DC Controller, Adjustable Frequency, 8.8V to 75V, 1 Output, Boost, Flyback, SEPIC, 700kHz, DFN-10

LTC3805EDD-5#PBF - DC/DC Controller, Adjustable Frequency, 8.8V to 75V, 1 Output, Boost, Flyback, SEPIC, 700kHz, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3805EDD-5#PBF
Order Code:
2295147
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3805EDD-5#PBF is a current-mode DC/DC Controller designed to drive an N-channel MOSFET in flyback, boost and SEPIC converter applications. Operating frequency and slope compensation can be programmed by external resistors. Programmable overcurrent sensing protects the converter from overload and short-circuit conditions. Soft-start can be programmed using an external capacitor and the soft-start capacitor also programs an automatic restart feature. It provides ±1.5% output voltage accuracy and consumes only 360µA of quiescent current during normal operation and only 40µA during micropower startup. Using a 9.5V internal shunt regulator, it can be powered from a high VIN through a resistor or it can be powered directly from a low impedance DC voltage from 4.7 to 8.8V.
  • VIN and VOUT Limited only by external components
  • 4.5V Undervoltage lockout threshold
  • Adjustable slope compensation
  • Adjustable overcurrent protection with automatic restart
  • Synchronizable to an external clock
  • ±1.5% Reference accuracy
  • Only 100mV Current sense voltage drop
  • RUN pin with precision threshold and adjustable hysteresis
  • Programmable soft-start with one external capacitor
  • 360µA Low quiescent current

Applications

Automotive, Power Management, Communications & Networking, Industrial

Product Information

:
8.8V
:
75V
:
1 Output
:
95%
:
DFN
:
10Pins
:
700kHz
:
Boost, Flyback, SEPIC
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.