Low

LTC3803ES6-3#PBF - 

DC/DC Controller, Constant Frequency, 9.2V to 75V, 1 Output, Flyback, 240kHz, TSOT-23-6

LTC3803ES6-3#PBF - DC/DC Controller, Constant Frequency, 9.2V to 75V, 1 Output, Flyback, 240kHz, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3803ES6-3#PBF
Order Code:
2295146
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3803ES6-3#PBF is a constant frequency current-mode Flyback Controller optimized for driving N-channel MOSFETs in high input voltage applications. Constant frequency operation is maintained down to very light loads, resulting in less low frequency noise generation over a wide range of load currents. Slope compensation can be programmed with an external resistor. The LTC3803-3 provides ±1.5% output voltage accuracy and consumes only 240µA of quiescent current. Ground referenced current sensing allows the controller based converters to accept input supplies beyond the LTC3803-3's absolute maximum VCC. A micropower hysteretic start-up feature allows efficient operation at high input voltages. For simplicity, it can also be powered from a high VIN through a resistor, due to its internal shunt regulator. An internal undervoltage lockout shuts down the controller when the input voltage is too low to provide sufficient gate drive to the external MOSFET.
  • Adjustable slope compensation
  • Internal soft-start
  • ±1.5% Reference accuracy
  • Current mode operation for excellent line and load transient response
  • No minimum load requirement

Applications

Automotive, Communications & Networking, Power Management

Product Information

:
9.2V
:
75V
:
1 Output
:
90%
:
TSOT-23
:
6Pins
:
240kHz
:
Flyback
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.