Low

LTC3789EGN#PBF - 

DC/DC Controller, 4V to 38V, 1 Output, Synchronous Boost, Synchronous Buck, 710kHz, SSOP-28

LTC3789EGN#PBF - DC/DC Controller, 4V to 38V, 1 Output, Synchronous Boost, Synchronous Buck, 710kHz, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3789EGN#PBF
Order Code:
2102662
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3789EGN#PBF is a high-performance buck-boost Switching Regulator Controller that operates from input voltages above, below or equal to the output voltage. The constant-frequency, current-mode architecture allows a phase-lockable frequency of up to 600kHz, while an output current feedback loop provides support for battery charging. With a wide 4 to 38V (40V maximum) input and output range and seamless, low noise transitions between operating regions. The operating mode of the controller is determined through the MODE/PLLIN pin. The MODE/PLLIN pin can select between pulse-skipping mode and forced continuous mode operation and allows the IC to be synchronized to an external clock. Pulse-skipping mode offers high efficiency and low ripple at light loads, while forced continuous mode operates at a constant frequency for noise-sensitive applications. A PGOOD pin indicates when the output is within 10% of its designed set point.
  • Single inductor architecture allows VIN above, below or equal to the regulated VOUT
  • Programmable input or output current mode control
  • No reverse current during start-up
  • Power good output voltage monitor quad N-channel MOSFET synchronous drive
  • VOUT Disconnected from VIN during shutdown
  • True soft-start and VOUT short protection, even in boost mode

Applications

Automotive, Industrial, Automation & Process Control, Power Management

Product Information

:
4V
:
38V
:
1 Output
:
90%
:
SSOP
:
28Pins
:
710kHz
:
Synchronous Boost, Synchronous Buck
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.