Low

LTC3786EUD#PBF - 

DC/DC Controller, High Performance, 4.5V to 38V, 1 Output, Synchronous Boost, 850kHz, QFN-16

LTC3786EUD#PBF - DC/DC Controller, High Performance, 4.5V to 38V, 1 Output, Synchronous Boost, 850kHz, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3786EUD#PBF
Order Code:
2295141
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3786EUD#PBF is a high-performance synchronous boost Converter Controller that drives all N-channel power MOSFETs. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, allowing the LTC3786 to be used in high power boost applications. A 4.5 to 38V input supply range encompasses a wide range of system architectures and battery chemistries. When biased from the output of the boost converter or another auxiliary supply, it can operate from an input supply as low as 2.5V after start-up. The 55µA no-load quiescent current extends operating run time in battery-powered systems. The operating frequency can be set for a 50 to 900kHz range or synchronized to an external clock using the internal PLL. It features a precision 1.2V reference and a power good output indicator. The SS pin ramps the output voltage during start-up.
  • Synchronous operation for highest efficiency and reduced heat dissipation
  • ±1% 1.2V Reference voltage
  • RSENSE or inductor DCR current sensing
  • Adjustable output voltage soft-start
  • Power good output voltage monitor
  • <8µA Low shutdown current

Applications

Industrial, Automotive, Medical, Power Management

Product Information

:
4.5V
:
38V
:
1 Output
:
100%
:
QFN
:
16Pins
:
850kHz
:
Synchronous Boost (Step Up)
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.