Low

LTC3785EUF#PBF - 

DC/DC Controller, 2.7V to 10V, 1 Output, Synchronous Boost, Synchronous Buck, 1MHz, QFN-24

LTC3785EUF#PBF - DC/DC Controller, 2.7V to 10V, 1 Output, Synchronous Boost, Synchronous Buck, 1MHz, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3785EUF#PBF
Order Code:
1663722
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3785EUF#PBF is a high power synchronous Buck-Boost Controller drives all N-channel power MOSFETs from input voltages above, below and equal to the output voltage. With an input range of 2.7 to 10V, the controller is well suited for a wide variety of single or dual cell Li-ion or multi-cell alkaline/NiMH applications. The operating frequency can be programmed from 100kHz to 1MHz. The soft-start time and current limit are also programmable. The soft-start capacitor doubles as the fault timer which can program the IC to latch off or recycle after a determined off time. Burst mode operation is user controlled and can be enabled by driving the MODE pin high. Protection features include foldback current limit, short-circuit and overvoltage protection.
  • Up to 96% efficiency
  • True output disconnect during shutdown
  • Programmable current limit and soft-start
  • Optional short-circuit shutdown timer
  • Output overvoltage and undervoltage protection

Applications

Wireless, Communications & Networking, Portable Devices, Computers & Computer Peripherals

Product Information

:
2.7V
:
10V
:
1 Output
:
99%
:
QFN
:
24Pins
:
1MHz
:
Synchronous Boost, Synchronous Buck
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

35 In stock

10 in stock for next day delivery (Liege stock)

25 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.37 £ 5.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.37
10 + £4.88
25 + £3.47
50 + £3.40
100 + £3.33
250 + £3.26
500 + £3.19
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.