Low

LINEAR TECHNOLOGY  LTC3784IGN#PBF  DC-DC Switching Boost Step Up Regulator, Adjustable, 2.3V-60V in, 25A out, 900kHz, SSOP-28

LINEAR TECHNOLOGY LTC3784IGN#PBF
Manufacturer Part No:
LTC3784IGN#PBF
Order Code:
2406694
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Boost (Step Up)
Input Voltage Min:
2.3V
Input Voltage Max:
60V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SSOP
No. of Pins:
28Pins
Output Current:
25A
Output Voltage Min:
-
Output Voltage Max:
60V
Switching Frequency:
900kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000426

Alternatives