Low

LTC3784EUFD#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 2.3V-60V in, 25A out, 900kHz, QFN-28

LTC3784EUFD#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 2.3V-60V in, 25A out, 900kHz, QFN-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3784EUFD#PBF
Order Code:
2406691
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3784EUFD#PBF is a high-performance PolyPhase® single output synchronous boost Converter Controller drives two N-channel power MOSFET stages out-of-phase. Multiphase operation reduces input and output capacitor requirements and allows the use of smaller inductors than the single-phase equivalent. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, simplifying high power boost applications. A 4.5 to 60V input supply range encompasses a wide range of system architectures and battery chemistries. When biased from the output of the boost converter or another auxiliary supply, the LTC3784 can operate from an input supply as low as 2.3V after start-up. The operating frequency can be set within a 50 to 900kHz range or synchronized to an external clock using the internal PLL. PolyPhase® operation allows the LTC3784 to be configured for 2, 3, 4, 6 and 12-phase operation.
  • PolyPhase® operation reduces required input and output capacitance and power supply induced noise
  • Synchronous operation for highest efficiency and reduced heat dissipation
  • RSENSE or inductor DCR current sensing
  • 100% Duty cycle capability for synchronous MOSFET
  • Power good output voltage monitor
  • Internal LDO powers gate drive from VBIAS or EXTVCC
  • Low shutdown current of IQ <4µA
  • 1.200V (±1%) Reference voltage
  • 28µA Low quiescent current
  • 75 to 850kHz Phase-lockable frequency range

Applications

Industrial, Automotive, Medical, Aerospace, Defence, Military

Product Information

:
Synchronous Boost (Step Up)
:
2.3V
:
60V
:
1Outputs
:
QFN
:
28Pins
:
25A
:
-
:
60V
:
900kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

141 In stock

141 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£6.66 £ 6.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.66
25 + £3.89
100 + £3.53
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.