Low

LTC3780IG#PBF - 

DC/DC Controller, 4V to 36V, 1 Output, Synchronous Boost, Synchronous Buck, 440kHz, SSOP-24

LTC3780IG#PBF - DC/DC Controller, 4V to 36V, 1 Output, Synchronous Boost, Synchronous Buck, 440kHz, SSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3780IG#PBF
Order Code:
1663718
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3780IG#PBF is a high-performance buck-boost Switching Regulator Controller that operates from input voltages above, below or equal to the output voltage. The constant frequency current-mode architecture allows a phase-lockable frequency of up to 400kHz. With a wide 4 to 30V (36V maximum) input and output range and seamless transfers between operating modes. The operating mode of the controller is determined through the FCB pin. For boost operation, the FCB mode pin can select among burst mode operation, discontinuous mode and forced continuous mode. During buck operation, the FCB mode pin can select among skip-Cycle mode, discontinuous mode and forced Continuous mode. Burst mode operation and skip-cycle mode provide high efficiency operation at light loads while forced continuous mode and discontinuous mode operate at a constant frequency. Fault protection is provided by an output overvoltage comparator and internal foldback current limiting.
  • Power good output voltage monitor
  • Internal LDO for MOSFET supply
  • Quad N-channel MOSFET synchronous drive
  • VOUT Disconnected from VIN during shutdown
  • Adjustable soft-start current ramping
  • Foldback output current limiting
  • Selectable low current modes
  • Output overvoltage protection

Applications

Automotive, Communications & Networking, Industrial, Automation & Process Control

Product Information

:
4V
:
36V
:
1 Output
:
99%
:
SSOP
:
24Pins
:
440kHz
:
Synchronous Boost, Synchronous Buck
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

3 In stock

3 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£9.10 £ 9.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.10
25 + £5.90
100 + £5.13
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.