Low

LTC3780EG#PBF - 

DC/DC Controller, 4V to 36V, 1 Output, Synchronous Boost, Synchronous Buck, 440kHz, SSOP-24

LTC3780EG#PBF - DC/DC Controller, 4V to 36V, 1 Output, Synchronous Boost, Synchronous Buck, 440kHz, SSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3780EG#PBF
Order Code:
1273545
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3780EG#PBF is a high efficiency synchronous 4-switch Buck-boost Controller operates from input voltages above, below or equal to the output voltage. The constant frequency current mode architecture allows a phase-lockable frequency of up to 400kHz. With a wide 4 to 30V (36V maximum) input and output range and seamless transfers between operating modes, the LTC3780 is ideal for automotive, telecom and battery-powered systems. The operating mode of the controller is determined through the FCB pin. For boost operation, the FCB mode pin can select among Burst Mode® operation, Discontinuous mode and Forced Continuous mode. During buck operation, the FCB mode pin can select among Skip-Cycle mode, Discontinuous mode and Forced Continuous mode. Burst Mode® operation and Skip-Cycle mode provide high efficiency operation at light loads while forced continuous mode and discontinuous mode operate at a constant frequency.
  • Single inductor architecture allows VIN above, below or equal to VOUT
  • Synchronous rectification up to 98% efficiency
  • Current mode control
  • ±1% Output voltage accuracy (0.8V < VOUT < 30V)
  • 200 to 400kHz Phase-lockable fixed frequency
  • Power good output voltage monitor
  • Internal LDO for MOSFET supply
  • Quad N-channel MOSFET synchronous drive
  • VOUT disconnected from VIN during shutdown
  • Adjustable soft-start current ramping
  • Fold back output current limiting
  • Selectable low current modes
  • Output overvoltage protection

Applications

Automotive, Communications & Networking, Power Management, Industrial

Product Information

:
4V
:
36V
:
1 Output
:
99%
:
SSOP
:
24Pins
:
440kHz
:
Synchronous Boost, Synchronous Buck
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

62 In stock

34 in stock for next day delivery (Liege stock)

28 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.86 £ 7.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.86
10 + £7.30
25 + £4.49
50 + £4.48
100 + £4.47
250 + £4.46
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.