Low

LTC3773EUHF#PBF - 

DC/DC Controller, 3-Phase, 3.5V to 36V, 3 Outputs, Synchronous Buck, 630kHz, QFN-38

LTC3773EUHF#PBF - DC/DC Controller, 3-Phase, 3.5V to 36V, 3 Outputs, Synchronous Buck, 630kHz, QFN-38
LTC3773EUHF#PBF - DC/DC Controller, 3-Phase, 3.5V to 36V, 3 Outputs, Synchronous Buck, 630kHz, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3773EUHF#PBF
Order Code:
2295138
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3773EUHF#PBF is a 3-phase synchronous step-down Switching Regulator Controller with output voltage power up/down tracking capability. This high performance triple output controller allows for sequential, coincident or ratio metric tracking. This controller drives its output stages with 120° phase separation at frequencies of up to 700kHz per phase minimizing the RMS input current. Light load efficiency can be maximized by using selectable burst mode operation. The 0.6V precision reference supports output voltages from 0.6 to 5V. Fault protection features include output overvoltage, input under voltage lockout plus current foldback under short-circuit or overload conditions.
  • Current mode controller with on board MOSFET drivers
  • Programmable power up/down tracking
  • ±1% 0.6V VFB accuracy over temperature
  • Power good output voltage monitor
  • OPTI-LOOP® Compensation minimizes COUT
  • Current foldback and overvoltage protection
  • Selectable continuous, discontinuous or Burst Mode® Operation at light load
  • Programmable phase operation

Applications

Industrial, Communications & Networking, Power Management

Product Information

:
3.5V
:
36V
:
3 Output
:
98.5%
:
QFN
:
38Pins
:
630kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.