Low

LTC3769IFE#PBF - 

DC/DC Controller, High Performance, 4.5V to 60V, 1 Output, Synchronous Boost, 900kHz, TSSOP-20

LTC3769IFE#PBF - DC/DC Controller, High Performance, 4.5V to 60V, 1 Output, Synchronous Boost, 900kHz, TSSOP-20
LTC3769IFE#PBF - DC/DC Controller, High Performance, 4.5V to 60V, 1 Output, Synchronous Boost, 900kHz, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3769IFE#PBF
Order Code:
2447829
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3769IFE#PBF is a high-performance single output synchronous Boost Converter Controller that drives an all N-channel power MOSFET stage. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, simplifying high power boost applications. The 28µA no-load quiescent current extends operating run time in battery-powered systems. A 4.5 to 60V input supply range encompasses a wide range of system architectures and battery chemistries. When biased from the output of the boost converter or another auxiliary supply, the LTC3769 can operate from an input supply as low as 2.3V after start-up. The operating frequency can be set within a 50 to 900kHz range or synchronized to an external clock using the internal PLL. The SS pin ramps the output voltage during start-up. The PLLIN/MODE pin selects burst mode operation, pulse skipping mode or forced continuous mode at light loads.
  • Synchronous operation for highest efficiency and reduced heat dissipation
  • Operates down to 2.3V after start-up
  • ±1% 1.2V Reference voltage
  • RSENSE or inductor DCR current sensing
  • 100% Duty cycle capability for synchronous MOSFET
  • 28µA Low quiescent current
  • Power good output voltage monitor
  • 4µA Low shutdown current
  • Internal LDO powers gate drive from VBIAS or EXTVCC

Applications

Industrial, Automotive, Medical, Aerospace, Defence, Military

Product Information

:
4.5V
:
60V
:
1 Output
:
100%
:
TSSOP
:
20Pins
:
900kHz
:
Synchronous Boost (Step Up)
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

11 In stock

11 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/11/18
£6.08 £ 6.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.08
25 + £3.71
100 + £3.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.