Low

LTC3769HFE#PBF - 

DC/DC Controller, High Performance, 4.5V to 60V, 1 Output, Synchronous Boost, 900kHz, TSSOP-20

LTC3769HFE#PBF - DC/DC Controller, High Performance, 4.5V to 60V, 1 Output, Synchronous Boost, 900kHz, TSSOP-20
LTC3769HFE#PBF - DC/DC Controller, High Performance, 4.5V to 60V, 1 Output, Synchronous Boost, 900kHz, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3769HFE#PBF
Order Code:
2447827
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3769HFE#PBF is a high-performance single output synchronous Boost Converter Controller that drives an all N-channel power MOSFET stage. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, simplifying high power boost applications. The 28µA no-load quiescent current extends operating run time in battery-powered systems. A 4.5 to 60V input supply range encompasses a wide range of system architectures and battery chemistries. When biased from the output of the boost converter or another auxiliary supply, the LTC3769 can operate from an input supply as low as 2.3V after start-up. The operating frequency can be set within a 50 to 900kHz range or synchronized to an external clock using the internal PLL. The SS pin ramps the output voltage during start-up. The PLLIN/MODE pin selects burst mode operation, pulse skipping mode or forced continuous mode at light loads.
  • Synchronous operation for highest efficiency and reduced heat dissipation
  • Operates down to 2.3V after start-up
  • ±1% 1.2V Reference voltage
  • RSENSE or inductor DCR current sensing
  • 100% Duty cycle capability for synchronous MOSFET
  • 28µA Low quiescent current
  • Power good output voltage monitor
  • 4µA Low shutdown current
  • Internal LDO powers gate drive from VBIAS or EXTVCC

Applications

Industrial, Automotive, Medical, Aerospace, Defence, Military

Product Information

:
4.5V
:
60V
:
1 Output
:
100%
:
TSSOP
:
20Pins
:
900kHz
:
Synchronous Boost (Step Up)
:
-40°C
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2 in stock

Each

1+ £15.26 10+ £15.16 25+ £10.14 50+ £9.51 100+ £8.87 More Less

Associated Products

Compare Selected

Related Searches

 

49 In stock

49 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.28 £ 3.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.28
25 + £3.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.