Low

LTC3769EFE#PBF - 

DC/DC Controller, High Performance, 4.5V to 60V, 1 Output, Synchronous Boost, 900kHz, TSSOP-20

LTC3769EFE#PBF - DC/DC Controller, High Performance, 4.5V to 60V, 1 Output, Synchronous Boost, 900kHz, TSSOP-20
LTC3769EFE#PBF - DC/DC Controller, High Performance, 4.5V to 60V, 1 Output, Synchronous Boost, 900kHz, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3769EFE#PBF
Order Code:
2447825
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3769EFE#PBF is a high-performance single output synchronous Boost Converter Controller that drives an all N-channel power MOSFET stage. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, simplifying high power boost applications. The 28µA no-load quiescent current extends operating run time in battery-powered systems. A 4.5 to 60V input supply range encompasses a wide range of system architectures and battery chemistries. When biased from the output of the boost converter or another auxiliary supply, the LTC3769 can operate from an input supply as low as 2.3V after start-up. The operating frequency can be set within a 50 to 900kHz range or synchronized to an external clock using the internal PLL. The SS pin ramps the output voltage during start-up. The PLLIN/MODE pin selects burst mode operation, pulse skipping mode or forced continuous mode at light loads.
  • Synchronous operation for highest efficiency and reduced heat dissipation
  • Operates down to 2.3V after start-up
  • ±1% 1.2V Reference voltage
  • RSENSE or inductor DCR current sensing
  • 100% Duty cycle capability for synchronous MOSFET
  • 28µA Low quiescent current
  • Power good output voltage monitor
  • 4µA Low shutdown current
  • Internal LDO powers gate drive from VBIAS or EXTVCC

Applications

Industrial, Automotive, Medical, Aerospace, Defence, Military

Product Information

:
4.5V
:
60V
:
1 Output
:
100%
:
TSSOP
:
20Pins
:
900kHz
:
Synchronous Boost (Step Up)
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2447831 - DC/DC Controller, High Performance, 4.5V to 60V, 1 Output, Synchronous Boost, 900kHz, TSSOP-20

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.