Low

LTC3766EGN#PBF - 

DC/DC Controller, High Efficiency, Poly Phase, 5V to 10V, 1 Output, Buck, 500kHz, SSOP-28

LTC3766EGN#PBF - DC/DC Controller, High Efficiency, Poly Phase, 5V to 10V, 1 Output, Buck, 500kHz, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3766EGN#PBF
Order Code:
2009069
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3766EGN#PBF is a PolyPhase-capable Secondary-Side Controller for synchronous forward converters. When used in conjunction with the LTC3765 active-clamp forward controller and gate driver, the part creates a complete isolated power supply that combines the power of multiphase operation with the speed of secondary-side control. It has been designed to simplify the design of active clamp forward converters. Working in concert with the controller forms a robust, self-starting converter that eliminates the need for the separate bias regulator that is commonly used in secondary-side control applications. A precision current-limit coupled with clean start-up into a pre-biased load make the LTC3766 an excellent choice for high-power battery charger applications. It provides extensive remote sensing and output protection features, while Direct Flux Limit guarantees no transformer saturation without compromising transient response.
  • Direct Flux Limit™ guarantees no saturation
  • Fast and accurate average current limit
  • Clean start-up into pre-biased output
  • Secondary-side control for fast transient response
  • Simple, self-starting architecture
  • Synchronous MOSFET reverse current limit
  • PolyPhase® operation eases high-power design
  • True remote sense differential amplifier
  • Remote sense reverse protection
  • High voltage linear regulator controller
  • Internal LDO powers gate drive from VOUT
  • Overtemperature/overvoltage protection

Applications

Automotive, Communications & Networking, Industrial, Avionics, Power Management, Aerospace, Defence, Military

Product Information

:
5V
:
10V
:
1 Output
:
81%
:
SSOP
:
28Pins
:
500kHz
:
Buck (Step Down)
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

51 In stock

15 in stock for next day delivery (Liege stock)

36 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.43 £ 3.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.43
25 + £3.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.