Low

LTC3765EMSE#PBF - 

Forward Controller Active, 36V-4.8V supply, 430 kHz, 8.5V/35 µA out, MSOP-16

LTC3765EMSE#PBF - Forward Controller Active, 36V-4.8V supply, 430 kHz, 8.5V/35 µA out, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3765EMSE#PBF
Order Code:
2009068
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3765EMSE#PBF is a start-up Controller and Gate Driver for use in a self-starting secondary-side control forward converter. When combined with the LTC3766 secondary-side synchronous forward controller, a complete isolated power supply is created using a minimum of discrete parts. A proprietary scheme is used to multiplex gate drive signals and bias power across the isolation barrier through a small pulse transformer. The LTC3765 contains an on-chip bridge rectifier that extracts gate drive bias power from this pulse transformer, eliminating the need for a separate bias supply. A precision under-voltage lockout circuit and linear regulator controller ensure a quick and well-controlled start-up. The LTC3765 includes an active clamp output for driving an external PMOS, as well as an adjustable delay to optimize efficiency. The active clamp architecture reduces voltage stress on the main power switch and provides the highest possible efficiency.
  • Supports self-starting secondary-side control
  • Direct Flux Limit™ guarantees no saturation
  • Active clamp drive with delay adjustment
  • On-chip bridge rectifier eliminates need for separate gate drive bias supply
  • Linear regulator controller for fast start-up
  • High speed gate drivers
  • Precision UVLO with adjustable hysteresis
  • Overcurrent protection
  • Over temperature protection
  • Adjustable start-up frequency and soft-start

Applications

Automotive, Power Management, Embedded Design & Development, Communications & Networking

Product Information

:
-
:
8.5V
:
35µA
:
4.8V
:
36V
:
MSOP
:
16Pins
:
430kHz
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

4 In stock

4 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.00 £ 4.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.00
10 + £3.61
25 + £3.40
50 + £3.19
100 + £2.99
250 + £2.78
500 + £2.57
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.