Low

LINEAR TECHNOLOGY  LTC3728EUH#PBF  DC/DC Switching Regulator, Synchronous, Dual, 3.5 V to 36 V in, 5.5 V/5 A out, 590 kHz, QFN-32

LINEAR TECHNOLOGY LTC3728EUH#PBF
Manufacturer Part No:
LTC3728EUH#PBF
Order Code:
2295127
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
3.5V
Input Voltage Max:
36V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
QFN
No. of Pins:
32Pins
Output Current - Output 1:
5A
Output Current - Output 2:
5A
Output Voltage - Output 1:
5.5V
Output Voltage - Output 2:
5.5V
Regulator Output Type:
Adjustable
Switching Frequency:
590kHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Alternatives

Associated Products