Low

LTC3709EUH#PBF - 

DC/DC Controller, 2-Phase, 5V to 31V, 1 Output, Synchronous Buck, 200kHz, QFN-32

LTC3709EUH#PBF - DC/DC Controller, 2-Phase, 5V to 31V, 1 Output, Synchronous Buck, 200kHz, QFN-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3709EUH#PBF
Order Code:
1273950
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3709EUH#PBF is a 2-phase single output synchronous step-down Switching Regulator Controller uses a constant on-time, valley current control architecture to deliver very low duty cycles without requiring a sense resistor. Operating frequency is selected by an external resistor and is compensated for variations in input supply voltage. An internal phase-locked loop allows the LTC3709 to be synchronized to an external clock. A TRACK pin is provided for tracking or sequencing the output voltage among several LTC3709 chips or an LTC3709 and other DC/DC regulators. Soft-start is accomplished using an external timing capacitor. Fault protection is provided by an output overvoltage comparator and an optional short-circuit shutdown timer. The current limit level is user programmable. A wide supply range allows voltages as high as 31V to step down to 0.6V.
  • PolyPhase® Valley current mode controller
  • Synchronizable to an external clock with PLL
  • Coincident or ratiometric tracking
  • True remote sensing differential amplifier
  • High efficiency at both light and heavy loads
  • Power good output voltage monitor
  • 0.6V ±1% Reference
  • Adjustable current limit
  • Programmable soft-start and operating frequency

Applications

Computers & Computer Peripherals, Power Management

Product Information

:
5V
:
31V
:
1 Output
:
90%
:
QFN
:
32Pins
:
200kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.