Low

LTC3707EGN#PBF - 

DC/DC Controller, High Efficiency, 4.5V to 28V, 2 Outputs, Synchronous Buck, 360kHz, SSOP-28

LTC3707EGN#PBF - DC/DC Controller, High Efficiency, 4.5V to 28V, 2 Outputs, Synchronous Buck, 360kHz, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3707EGN#PBF
Order Code:
1273948
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3707EGN#PBF is a high-performance dual step-down Switching Regulator Controller that drives N-channel synchronous power MOSFET stages. The constant frequency current-mode architecture allows adjustment of the frequency up to 300kHz. Power loss and noise due to the ESR of the input capacitors are minimized by operating the two controller output stages out of phase. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The precision 0.8V reference and power good output indicator are compatible with future microprocessor generations and a wide 3.5 to 30V input supply range encompasses all battery chemistries. A RUN/SS pin for each controller provides both soft-start and optional timed, short-circuit shutdown. Current foldback limits MOSFET dissipation during short-circuit conditions when overcurrent latch-off is disabled.
  • 180° Phased dual controllers reduce required input capacitance and power supply induced noise
  • OPTI-LOOP® Compensation minimizes COUT
  • ±1.5% Output voltage accuracy over temperature
  • Dual N-channel MOSFET synchronous drive
  • Power good output voltage monitor
  • Adjustable soft-start current ramping
  • Foldback output current limiting
  • Output overvoltage protection
  • Remote output voltage sense
  • Selectable constant frequency, burst mode operation or PWM operation

Applications

Communications & Networking, Power Management, Portable Devices

Product Information

:
4.5V
:
28V
:
2 Output
:
99.4%
:
SSOP
:
28Pins
:
360kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

9 In stock

9 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.82 £ 3.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.82
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.