Low

LTC3704IMS#PBF - 

DC/DC Controller, Positive to Negative, 2.5V to 36V, 1 Output, Buck, Boost, 1MHz, MSOP-10

LTC3704IMS#PBF - DC/DC Controller, Positive to Negative, 2.5V to 36V, 1 Output, Buck, Boost, 1MHz, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3704IMS#PBF
Order Code:
2295123
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3704IMS#PBF is a current-mode positive-to-negative DC/DC Controller that drives an N-channel power MOSFET and requires very few external components. Intended for low to high power applications, it eliminates the need for a current sense resistor by utilizing the power MOSFET's on-resistance, thereby maximizing efficiency. The IC's operating frequency can be set with an external resistor over a 50kHz to 1MHz range and can be synchronized to an external clock using the MODE/SYNC pin. Burst Mode operation at light loads, a low minimum operating supply voltage of 2.5V and a low shutdown quiescent current of 10µA make the LTC3704 ideally suited for battery-operated systems. For applications requiring constant frequency operation, the Burst Mode operation feature can be defeated using the MODE/SYNC pin. Higher than 36V switch voltage applications are possible with the LTC3704 by connecting the SENSE pin to a resistor in the source of the power MOSFET.
  • High efficiency operation (no sense resistor required)
  • Current mode control provides excellent transient response
  • ±1% Internal voltage reference
  • ±2% RUN pin threshold with 100mV hysteresis
  • User-controlled pulse skip or burst mode operation
  • Internal 5.2V Low dropout voltage regulator
  • Capable of operating with a sense resistor for high output voltage applications (VDS >36V)

Applications

Power Management, Communications & Networking, Portable Devices

Product Information

:
2.5V
:
36V
:
1 Output
:
97%
:
MSOP
:
10Pins
:
1MHz
:
Buck, Boost
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

77 In stock

28 in stock for next day delivery (Liege stock)

49 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£3.49 £ 3.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.49
10 + £3.12
25 + £2.16
50 + £2.11
100 + £2.06
250 + £2.01
500 + £1.96
1000 + £1.91
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.