Low

LTC3703IGN-5#PBF - 

DC/DC Controller, 4.1V to 15V, 1 Output, Synchronous Buck, 330kHz, SSOP-16

LTC3703IGN-5#PBF - DC/DC Controller, 4.1V to 15V, 1 Output, Synchronous Buck, 330kHz, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3703IGN-5#PBF
Order Code:
2295121
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3703IGN-5#PBF is a synchronous step-down Switching Regulator Controller that can directly step-down voltages from up to 60V, making it ideal for telecom and automotive applications. The LTC3703-5 drives external logic level N-channel MOSFETs using a constant frequency (up to 600kHz), voltage mode architecture. A precise internal reference provides 1% DC accuracy. A high bandwidth error amplifier and patented* line feed forward compensation provide very fast line and load transient response. Strong 1W gate drivers allow the LTC3703-5 to drive multiple MOSFETs for higher current applications. The operating frequency is user programmable from 100 to 600kHz and can also be synchronized to an external clock for noise-sensitive applications. Current limit is programmable with an external resistor and utilizes the voltage drop across the synchronous MOSFET to eliminate the need for a current sense resistor.
  • No current sense resistor required
  • Step-up or step-down DC/DC converter
  • Dual N-channel MOSFET synchronous drive
  • Excellent line and load transient response
  • ±1% Reference accuracy
  • Selectable pulse skip mode operation
  • Programmable current limit
  • Undervoltage lockout
  • Programmable soft-start

Applications

Automotive, Industrial, Automation & Process Control, Communications & Networking, Power Management

Product Information

:
4.1V
:
15V
:
1 Output
:
96%
:
SSOP
:
16Pins
:
330kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
10 in stock

Each

1+ £5.43 10+ £4.65 25+ £3.27 50+ £3.22 100+ £3.18 250+ £3.13 500+ £3.09 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2115932 - DC/DC Controller, 4.1V to 15V, 1 Output, Synchronous Buck, 330kHz, SSOP-16

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.