Low

LTC3703EGN-5#PBF - 

DC/DC Controller, 4.1V to 15V, 1 Output, Synchronous Buck, 330kHz, SSOP-16

LTC3703EGN-5#PBF - DC/DC Controller, 4.1V to 15V, 1 Output, Synchronous Buck, 330kHz, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3703EGN-5#PBF
Order Code:
2115932
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3703EGN-5#PBF is a synchronous step-down Switching Regulator Controller that can directly step-down voltages from up to 60V, making it ideal for telecom and automotive applications. The LTC3703-5 drives external logic level N-channel MOSFETs using a constant frequency (up to 600kHz), voltage mode architecture. A precise internal reference provides 1% DC accuracy. A high bandwidth error amplifier and patented* line feed forward compensation provide very fast line and load transient response. Strong 1W gate drivers allow the LTC3703-5 to drive multiple MOSFETs for higher current applications. The operating frequency is user programmable from 100 to 600kHz and can also be synchronized to an external clock for noise-sensitive applications. Current limit is programmable with an external resistor and utilizes the voltage drop across the synchronous MOSFET to eliminate the need for a current sense resistor.
  • No current sense resistor required
  • Step-up or step-down DC/DC converter
  • Dual N-channel MOSFET synchronous drive
  • Excellent line and load transient response
  • ±1% Reference accuracy
  • Selectable pulse skip mode operation
  • Programmable current limit
  • Undervoltage lockout
  • Programmable soft-start

Applications

Automotive, Industrial, Automation & Process Control, Communications & Networking, Power Management

Product Information

:
4V
:
15V
:
1 Output
:
96%
:
SSOP
:
16Pins
:
330kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

20 In stock

20 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.22 £ 5.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.22
10 + £4.74
25 + £3.14
50 + £3.10
100 + £3.06
250 + £3.02
500 + £2.98
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.