Low

LTC3676IUJ#PBF - 

Power Management IC, 4x Step-Down DC/DC Converters, 3x LDOs, 5.5 V, QFN-40

LTC3676IUJ#PBF - Power Management IC, 4x Step-Down DC/DC Converters, 3x LDOs, 5.5 V, QFN-40
LTC3676IUJ#PBF - Power Management IC, 4x Step-Down DC/DC Converters, 3x LDOs, 5.5 V, QFN-40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3676IUJ#PBF
Order Code:
2355969
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3676IUJ#PBF is a complete Power Management Solution for advanced portable application processor-based systems. The device contains four synchronous step-down DC/DC converters for core, memory, I/O, system on-chip (SoC) rails and three 300mA LDO regulators for low noise analog supplies. The LTC3676-1 has a ±1.5A buck regulator configured to support DDR termination plus a VTTR reference output. An I2C serial port is used to control regulator enables, power-down sequencing, output voltage levels, dynamic voltage scaling, operating modes and status reporting. Regulator start-up is sequenced by connecting outputs to enable pins in the desired order or via the I2C port. System power-on, power-off and reset functions are controlled by pushbutton interface, pin inputs or I2C. The LTC3676 supports i.MX, PXA and OMAP processors with eight independent rails at appropriate power levels.
  • Quad I2C adjustable high efficiency step down
  • DDR power solution with VTT and VTTR reference
  • Pushbutton ON/OFF control with system reset
  • Independent enable pin-strap or I2C sequencing
  • Programmable autonomous power-down control
  • Dynamic voltage scaling
  • Power good and reset functions
  • Selectable 2.25 or 1.12MHz switching frequency
  • Always alive 25mA LDO regulator
  • 12µA Standby current

Applications

Sensing & Instrumentation, Industrial, Medical, Consumer Electronics

Product Information

:
5.5V
:
4
:
4
:
8
:
QFN
:
40Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.