Low

LTC3676ILXE#PBF - 

Power Management IC, 4x Step-Down DC/DC Converters, 3x LDOs, 5.5 V, QFN-40

LTC3676ILXE#PBF - Power Management IC, 4x Step-Down DC/DC Converters, 3x LDOs, 5.5 V, QFN-40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3676ILXE#PBF
Order Code:
2471112
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3676ILXE#PBF is a complete Power Management Solution for advanced portable application processor-based systems. The device contains four synchronous step-down DC/DC converters for core, memory, I/O, system on-chip (SoC) rails and three 300mA LDO regulators for low noise analog supplies. The LTC3676-1 has a ±1.5A buck regulator configured to support DDR termination plus a VTTR reference output. An I2C serial port is used to control regulator enables, power-down sequencing, output voltage levels, dynamic voltage scaling, operating modes and status reporting. Regulator start-up is sequenced by connecting outputs to enable pins in the desired order or via the I2C port. System power-on, power-off and reset functions are controlled by pushbutton interface, pin inputs or I2C. The LTC3676 supports i.MX, PXA and OMAP processors with eight independent rails at appropriate power levels.
  • Quad I2C adjustable high efficiency step down
  • DDR power solution with VTT and VTTR reference
  • Pushbutton ON/OFF control with system reset
  • Independent enable pin-strap or I2C sequencing
  • Programmable autonomous power-down control
  • Dynamic voltage scaling
  • Power good and reset functions
  • Selectable 2.25 or 1.12MHz switching frequency
  • Always alive 25mA LDO regulator
  • 12µA Standby current

Applications

Sensing & Instrumentation, Industrial, Medical, Consumer Electronics

Product Information

:
5.5V
:
4
:
4
:
8
:
HLQFP
:
48Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

210 In stock

210 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/12/17
£10.05 £ 10.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.05
25 + £6.46
100 + £5.88
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.