Low

LINEAR TECHNOLOGY  LTC3676ILXE-1#PBF  Power Management IC, 4x Step-Down DC/DC Converters, 3x LDOs, 5.5 V, QFN-40

LINEAR TECHNOLOGY LTC3676ILXE-1#PBF
Manufacturer Part No:
LTC3676ILXE-1#PBF
Order Code:
2471113
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
5.5V
No. of Step-Down DC - DC Converters:
4
No. of LDO Regulators:
4
No. of Regulated Outputs:
8
Digital IC Case:
HLQFP
No. of Pins:
48Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002569

Alternatives

Associated Products

Similar Products