Low

LTC3646IDE-1#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-40Vin, 600mV-15Vout, 1Aout, DFN-14

LTC3646IDE-1#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-40Vin, 600mV-15Vout, 1Aout, DFN-14
LTC3646IDE-1#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-40Vin, 600mV-15Vout, 1Aout, DFN-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3646IDE-1#PBF
Order Code:
2322411
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3646IDE-1#PBF is a high-efficiency step-down DC-to-DC Converter with internal high side and synchronous power FETs. It draws only 140µA typical DC supply current in Burst Mode® operation at no load while maintaining output voltage regulation. The LTC3646 can supply up to a 1A load and its combination of Burst Mode® operation, integrated power switches and low quiescent current provides high efficiency over a broad range of load currents. Alternatively, it can be used in forced continuous mode for ripple sensitive applications. The LTC3646 has a wide 4 to 40V input range and its patented controlled on-time architecture and 0.6V reference voltage allow for large step-down ratios without the risk of output overvoltage. The frequency may be set between 200kHz and 3MHz with a program resistor or synchronized to an external clock. The internal soft-start, short-circuit protection and voltage rating make the LTC3646 a robust part ideal for high voltage applications.
  • Internal or external compensation
  • Up to 95% high efficiency
  • ±1% Accurate reference voltage

Applications

Power Management, Automotive

Product Information

:
Synchronous Buck (Step Down)
:
4V
:
40V
:
1Outputs
:
DFN
:
14Pins
:
1A
:
600mV
:
15V
:
3MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2322406 - DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-40Vin, 600mV-15Vout, 1Aout, DFN-14

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.